Phoenix Contact ATP-ST 4 Partition Plate for Terminal Block

RS Stock No.:
6273434
Mfr. Prt No.:
3030721
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6273434
Product description Phoenix Contact ATP-ST 4 Partition Plate for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3030721
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
RS stock number 6273434
Product description Phoenix Contact ATP-ST 4 Partition Plate for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3030721

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Note

Cable cross-sectional area quoted refers to cable with rigid conductors

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.


Specifications

Attribute Value
Brand Phoenix Contact
Series ATP-ST 4
For Use With Terminal Block
Accessory Type Partition Plate
Checking stock...
IDR
64,087.79
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,087.7912,817.56
*price per unit indicative
"Phoenix Contact ATP-ST 4 Partition Plate for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda