RS PRO Angled Bracket for DIN Rail

RS Stock No.:
0606866
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0606866
Product description RS PRO Angled Bracket for DIN Rail
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
RS stock number 0606866
Product description RS PRO Angled Bracket for DIN Rail
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

DIN Rails and Accessories

RS PRO Angled DIN Rail Mounting Brackets for DIN Rail Terminal

This range of RS PRO angled horizontal and vertical brackets feature a lightweight yet highly durable construction. The horizontal bracket is commonly used to brace horizontally mounted support rail between two vertically mounted rails and supporting heavy electrical equipment such as large transformers, contactors and more. The vertical brackets with reinforced corner web is ideal for frame construction. Both brackets are also suitable for use with a support rail in a range of applications.

Features and Benefits

  • Suitable for use with the support rail

  • Horizontal type commonly used to brace horizontally mounted support rail between two vertically mounted rails

  • Vertical type comes with reinforcing corner web, used for frame construction

Applications

DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:

  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs

What options are available?

606-850: Horizontal DIN rail angled bracket, 90°
606-866: Vertical DIN rail angled bracket, 90°


Specifications

Attribute Value
Brand RS PRO
For Use With DIN Rail
Accessory Type Angled Bracket
Checking stock...
IDR
501,583.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1501,583.9850,158.40
*price per unit indicative
"RS PRO Angled Bracket for DIN Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda