RS PRO End Stop for DIN Rail Terminal

RS Stock No.:
0501938
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0501938
Product description RS PRO End Stop for DIN Rail Terminal
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
RS stock number 0501938
Product description RS PRO End Stop for DIN Rail Terminal
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

RS PRO End Stops for DIN Rail

RS PRO end stops (also called end brackets) are a type of DIN rail accessory which provides a secure mechanical stop on DIN rails.
DIN rail end stops guarantee a reliable and permanent mounting on the DIN rail and prevent sliding.
Options include:
501-972 - Rugged DIN rail end stop, Length: 50 mm, Width: 9.5 mm, Height: 44 mm
501-938 - Screw less end stop DIN rail terminal, Length 59 mm, Width 6 mm, Height 38.5 mm

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Features:

Mounting rail
Material Polyamide 6.6
Flammability class IL94 V-2
Working temperature -40°C to +105°C
Beige in colour

Typical Applications:

These DIN rail end stop accessories are designed to be used for TS 35 DIN rails.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
For Use With DIN Rail Terminal
Accessory Type End Stop
Checking stock...
IDR
186,389.53
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1186,389.5318,638.95
*price per unit indicative
"RS PRO End Stop for DIN Rail Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda