Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V
- RS Stock No.:
- 8666816
- Mfr. Prt No.:
- 3044641
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8666816 |
| Product description | Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3044641 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8666816 |
| Product description | Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3044641 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Phoenix Contact CLIPLINE UT Range
UT Double-level Disconnect and Knife Disconnect Terminal Blocks
The UT screw terminal block series from Phoenix Contact combines the advantages of screw connection technology with the benefits of spring-loaded contacts.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.
APPROVALS : UL, cUL, EAC, CSA, cULus.
Features and Benefits
• Each terminal point supports large surface labelling
• Convenient separation of circuits, thanks to lever-type disconnect knife
• Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
• Test socket screws for insertion of test plugs (except 866-6847)
• RoHS compliant
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Termination Method | Screw |
| Wire Size | 26 → 12 AWG |
| Series | UTTB 2.5-MT-P/P BU |
| Colour | Grey |
| Voltage Rating | 400 V |
| Current Rating | 22 A |
| Model Number | UTTB 2,5-MT-P/P BU |