Phoenix Contact Grey DIKD 1.5-TG Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 250 V
- RS Stock No.:
- 8041129
- Mfr. Prt No.:
- 2774237
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8041129 |
| Product description | Phoenix Contact Grey DIKD 1.5-TG Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 250 V |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2774237 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8041129 |
| Product description | Phoenix Contact Grey DIKD 1.5-TG Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 250 V |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2774237 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Universal Terminal Block
Professional range of wire to wire universal terminal blocks from Phoenix Contact
Screw Termination
DIN Rail
Various colours
Wire to Wire
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Termination Method | Screw |
| Wire Size | 24 → 12 AWG |
| Series | DIKD 1.5-TG |
| Colour | Grey |
| Cable CSA | 2.5 mm² |
| Number of Levels | Triple |
| Voltage Rating | 250 V |
| Current Rating | 16 A |
| Model Number | DIKD 1,5-TG |