Phoenix Contact Grey PTTB 2.5-DIO/U-O Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V

RS Stock No.:
6879760
Mfr. Prt No.:
3210936
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6879760
Product description Phoenix Contact Grey PTTB 2.5-DIO/U-O Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3210936
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
RS stock number 6879760
Product description Phoenix Contact Grey PTTB 2.5-DIO/U-O Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3210936

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diode and Lamp Terminal Blocks

Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 26 → 12 AWG
Series PTTB 2.5-DIO/U-O
Colour Grey
Cable CSA 0.14 → 4 mm²
Number of Levels Double
Voltage Rating 500 V
Current Rating 20 A
Model Number PTTB 2,5-DIO/U-O
Checking stock...
IDR
742,096.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1742,096.75148,419.35
*price per unit indicative
"Phoenix Contact Grey PTTB 2.5-DIO/U-O Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda