Phoenix Contact Grey SP 2.5/4 DIN Rail Connector, 28 → 12 AWG, 500 V

RS Stock No.:
6523701
Mfr. Prt No.:
3040287
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6523701
Product description Phoenix Contact Grey SP 2.5/4 DIN Rail Connector, 28 → 12 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3040287
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
RS stock number 6523701
Product description Phoenix Contact Grey SP 2.5/4 DIN Rail Connector, 28 → 12 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3040287

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

ST-COMBI connectors

The Phoenix Contact COMBI family offers great flexibility for terminal blocks and connectors to be combined to suit any application. The COMBI system offers the highest levels of protection for users, as both the basic terminal blocks and the plugs are touch proof.

Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Spring connection.


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Spring Clamp
Wire Size 28 → 12 AWG
Series SP 2.5/4
Colour Grey
Number of Levels Single
Voltage Rating 500 V
Pitch 20.8 mm
Current Rating 24 A
Model Number SP 2,5/ 4
Checking stock...
IDR
387,358.77
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1387,358.7777,471.75
*price per unit indicative
"Phoenix Contact Grey SP 2.5/4 DIN Rail Connector, 28 → 12 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda