Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV

RS Stock No.:
6246909
Mfr. Prt No.:
3044199
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6246909
Product description Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044199

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact UT Terminals

Phoenix Contact CLIPLINE UT Range

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 16 → 4 AWG
Series UT 16
Colour Grey
Cable CSA 1.5 → 25 mm²
Number of Levels Single
Voltage Rating 1 kV
Current Rating 76 A
Model Number UT 16
Checking stock...
IDR
242,925.24
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1242,925.2448,585.05
*price per unit indicative
"Phoenix Contact Grey UT 16 Feed Through Terminal Block, 16 → 4 AWG, 1.5 → 25mm², 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda