Phoenix Contact Grey UK 6 N Standard Din Rail Terminal, 24 – 8 AWG, 0.2 – 6mm², ATEX, 800 V

RS Stock No.:
4461724
Mfr. Prt No.:
3004524
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4461724
Product description Phoenix Contact Grey UK 6 N Standard Din Rail Terminal, 24 - 8 AWG, 0.2 - 6mm², ATEX, 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3004524
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
RS stock number 4461724
Product description Phoenix Contact Grey UK 6 N Standard Din Rail Terminal, 24 - 8 AWG, 0.2 - 6mm², ATEX, 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3004524

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Universal Terminals

Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.

Individual terminals and complementary accessories

Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 24 - 8 AWG
Series UK 6 N
Colour Grey
Cable CSA 0.2 - 6 mm²
Number of Levels Single
Voltage Rating 800 V
Current Rating 41 A
Hazardous Area Certification ATEX
Minimum Operating Temperature +105 °C
Maximum Operating Temperature -60 °C
Standards Met IEC 60947-7-1
Model Number UK 6 N
Checking stock...
IDR
639,933.89
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1639,933.8963,993.39
*price per unit indicative
"Phoenix Contact Grey UK 6 N Standard Din Rail Terminal, 24 - 8 AWG, 0.2 - 6mm², ATEX, 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda