Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V

RS Stock No.:
4254289
Mfr. Prt No.:
1781740000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4254289
Product description Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1781740000
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
RS stock number 4254289
Product description Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1781740000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Terminal Kits

Kit 1 – qty 10 of stock no.425-190
Kit 2 – qty 10 of stock no. 425-207
Kit 3 – qty 10 of stock no. 425-213
Kit 4 – qty 10 of stock no. 425-229
RS Stock 425-4267 - is a Terminal Kit of 13 pieces
425-4295 contains 5 terminals, an end plate and 2 end stops
425-4289 is provided in 1 kit of 10 pcs

APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD

Convenient kits available containing single size WDU terminals in sizes 2.5mm, 4mm, 6mm, and 10mm
An end plate (stock no. 425-291)and two end stops (stock no. 295-9140) are also included in each kit
Voltage rating 800V


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Series WDU
Cable CSA 6 mm²
Voltage Rating 800 V
Current Rating 41 A
Wire Size 6 mm²
Checking stock...
IDR
385,785.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1385,785.42
*price per unit indicative
"Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda