Phoenix Contact Grey OTTA 25-M6 Standard Din Rail Terminal, 1 → 25 mm², 800 V

RS Stock No.:
2902712
Mfr. Prt No.:
0790491
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2902712
Product description Phoenix Contact Grey OTTA 25-M6 Standard Din Rail Terminal, 1 → 25 mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0790491
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
RS stock number 2902712
Product description Phoenix Contact Grey OTTA 25-M6 Standard Din Rail Terminal, 1 → 25 mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0790491

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Bolt Connect Terminals

These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings

Note

The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)

Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both ’top-hat’ and ’G’ profile rail.


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 1 → 25 mm²
Series OTTA 25-M6
Colour Grey
Number of Levels Single
Voltage Rating 800 V
Current Rating 101 A
Model Number OTTA 25-M6
Checking stock...
IDR
1,322,872.68
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,322,872.68264,574.54
*price per unit indicative
"Phoenix Contact Grey OTTA 25-M6 Standard Din Rail Terminal, 1 → 25 mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda