RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V
- RS Stock No.:
- 0815723
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
| RS stock number | 0815723 |
| Product description | RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
APPROVALS : UL, CSA
Disconnect
WARNING : The disconnect terminal (stock no. 815-723) is for isolation purposes only. Do not use to switch equipment on or off when power is applied.
APPROVALS : UL, CSA
Lever action for isolation of circuits Fingernail or screw driver to open
Enclosed design, no end cover needed
Cable sizes from 0.2 – 2.5mm²
Rated at 400V, 10A
Same shape as 2.5 to 10mm² standard terminals
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | TRK |
| Wire Size | 22 → 12 AWG |
| Colour | Brown |
| Termination Method | Screw |
| Cable CSA | 0.5 → 5 mm² |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 600 V |
| Maximum Operating Temperature | +105 °C |
| Current Rating | 15 A |