RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V
- RS Stock No.:
- 0815701
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
| RS stock number | 0815701 |
| Product description | RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Levels | Double |
| Wire Size | 22 → 12 AWG |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 500 V |
| Termination Method | Screw |
| Cable CSA | 0.5 → 4 mm² |
| Series | RKD |
| Maximum Operating Temperature | +105 °C |
| Current Rating | 32 A |
| Colour | Brown |