Harting 4 Pole M12 Socket to 8 Pole RJ45 Socket Adapter

RS Stock No.:
9139176
Mfr. Prt No.:
21033812401
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9139176
Product description Harting 4 Pole M12 Socket to 8 Pole RJ45 Socket Adapter
Manufacturer / Brand HARTING
Manufacturer part number 21033812401
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
RS stock number 9139176
Product description Harting 4 Pole M12 Socket to 8 Pole RJ45 Socket Adapter
Manufacturer / Brand HARTING
Manufacturer part number 21033812401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

HAN® M12 Panel Mount RJ45 Adaptors

These Han® M12 female-RJ45 panel feed-through adaptors are D-coded. With a hex-nut and seal included, a secure connection is assured and is protected to IP65 / IP67. A convenient and easy-to-install way of connecting conventional RJ45 devices to a more advanced and versatile M12 system.

The D shaped cut out measures Ø16.3 mm with 15.4 mm flat.


Specifications

Attribute Value
Brand HARTING
End 2 Number of Ports 1
End 2 Number of Contacts 8
Length 46 mm
IP Rating IP65, IP67
End 2 Size RJ45
End 1 Gender Female
End 1 Size M12
End 2 Gender Female
End 1 Number of Ports 1
End 1 M12
Body Orientation Straight
End 1 Number of Contacts 4
Checking stock...
IDR
819,715.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1819,715.35
*price per unit indicative
"Harting 4 Pole M12 Socket to 8 Pole RJ45 Socket Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda