Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter
- RS Stock No.:
- 7211421
- Mfr. Prt No.:
- 1519765
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7211421 |
| Product description | Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1519765 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7211421 |
| Product description | Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1519765 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact - PLUSCON field
SAC-3P Straight M8 adapters Phoenix Contact
These SAC-3P adapters from Phoenix Contact are a range of M8 to M12, or M12 to M8 adapters that are perfect for either permanent solutions or quick, field connections. They're a standard coding 'A' and come backed by an excellent IP67 rating when mated with other connectors for versatile uses. Not to mention, they can work in harsh conditions.
The easy plugin system allows effortless connection of sensor and actuator cables to have your systems up and running in a fraction of the time than splicing other circular connectors onto cables. SAC-3P adapters have been built with quality in mind, as the housing is built from durable plastic, with zinc metal knurls holding the connectors in place.
Features and benefits:
- Provides effortless connection for sensor & actuator cables
- IP67 rated
- Made of premium materials to ensure this adapter lasts
- 60 V rated voltage
- Brilliant for off-site and on-site applications
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| End 2 Number of Ports | 1 |
| End 2 Number of Contacts | 4 |
| Length | 50.5 mm |
| IP Rating | IP65, IP67 |
| End 2 Size | M8 |
| End 1 Gender | Male |
| End 1 Size | M12 |
| End 2 | 4 Pin Female M8 (1) |
| Minimum Operating Temperature | -25 °C |
| Voltage Rating | 30 V |
| End 2 Gender | Female |
| Maximum Operating Temperature | +90 °C |
| Contact Plating | Gold over Nickel |
| Current Rating | 4 A |
| End 1 Number of Ports | 1 |
| End 1 | M12 |
| Shell Plating | Nickel |
| Contact Material | Copper Tin Alloy |
| Body Orientation | Straight |
| End 1 Number of Contacts | 4 |