Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
- RS Stock No.:
- 7211406
- Mfr. Prt No.:
- 1546068
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7211406 |
| Product description | Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1546068 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7211406 |
| Product description | Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1546068 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact - PLUSCON field
SAC 3-pole distributors from Phoenix Contact
The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.
Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.
Features and benefits:
- Y Distributor: 2 inputs into 1 output
- Standard coding A with a straight socket
- Parallell distributor
- Backed by an IP67 rating when fully mated with other connectors
- 48 V AC/60 V DC rated voltage
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| IP Rating | IP65, IP68, IP69K |
| End 2 Size | M12 |
| End 1 Gender | Male |
| End 1 Size | M12 |
| End 2 | 5 Pin Female M12 (2) |
| Minimum Operating Temperature | -25 °C |
| Voltage Rating | 60 V |
| End 2 Gender | Female |
| Maximum Operating Temperature | +90 °C |
| Contact Plating | Gold over Nickel |
| Current Rating | 4 A |
| End 1 Number of Ports | 1 |
| End 1 | M12 |
| End 1 Number of Contacts | 5 |
| Shell Plating | Nickel |
| Contact Material | Brass |
| Body Orientation | Straight |
| End 2 Number of Ports | 2 |
| End 2 Number of Contacts | 5 |
| Length | 50.1 mm |