Souriau, RM size 16 13A Male Crimp Circular Connector Contact for use with MBG Series Connector, Wire size 22 →

RS Stock No.:
9120617
Mfr. Prt No.:
RM20M13K
Brand:
Souriau Sunbank by Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9120617
Product description Souriau, RM size 16 13A Male Crimp Circular Connector Contact for use with MBG Series Connector, Wire size 22 →
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number RM20M13K
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
RS stock number 9120617
Product description Souriau, RM size 16 13A Male Crimp Circular Connector Contact for use with MBG Series Connector, Wire size 22 →
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number RM20M13K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Souriau Railway RC/RM Machined Contacts

Souriau Railway RC/RM Machined Contacts

From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.

Features and Benefits:

• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Crimp
Series RM
Wire Size 22 → 20 AWG
For Use With MBG Series Connector
Length 26 mm
Contact Size 16
Voltage Rating 750 V ac
Contact Plating Gold over Nickel
Current Rating 13 A
Maximum Contact Resistance 3 mΩ
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
753,949.32
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1753,949.3215,078.99
*price per unit indicative
"Souriau, RM size 16 13A Male Crimp Circular Connector Contact for use with MBG Series Connector, Wire size 22 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda