TE Connectivity, Type III+ Male Solder Circular Connector Contact for use with CPC Connectors, Wire size 16 to12 AWG

RS Stock No.:
7831476
Mfr. Prt No.:
202236-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7831476
Product description TE Connectivity, Type III+ Male Solder Circular Connector Contact for use with CPC Connectors, Wire size 16 to12 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 202236-5
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
RS stock number 7831476
Product description TE Connectivity, Type III+ Male Solder Circular Connector Contact for use with CPC Connectors, Wire size 16 to12 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 202236-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.


Specifications

Attribute Value
Brand TE Connectivity
Series Type III+
For Use With CPC Connectors
Contact Plating Tin
Wire Size 16 to12 AWG
Gender Male
Termination Method Solder
Checking stock...
IDR
227,296.63
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1227,296.6322,729.66
*price per unit indicative
"TE Connectivity, Type III+ Male Solder Circular Connector Contact for use with CPC Connectors, Wire size 16 to12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda