TE Connectivity size 16 13A Female Crimp Circular Connector Contact for use with CPC Connectors, G Series Connectors, M

RS Stock No.:
7821148
Mfr. Prt No.:
66360-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7821148
Product description TE Connectivity size 16 13A Female Crimp Circular Connector Contact for use with CPC Connectors, G Series Connectors, M
Manufacturer / Brand TE Connectivity
Manufacturer part number 66360-3
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
RS stock number 7821148
Product description TE Connectivity size 16 13A Female Crimp Circular Connector Contact for use with CPC Connectors, G Series Connectors, M
Manufacturer / Brand TE Connectivity
Manufacturer part number 66360-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Note

Stock number 782-9851 is a reel of 4000 pieces.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
For Use With CPC Connectors, G Series Connectors, M Series Connectors
Wire Size 18 → 14 AWG
Contact Size 16
Contact Plating Phosphor Bronze
Current Rating 13 A
Contact Material Brass
Gender Female
Checking stock...
IDR
1,107,009.06
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,107,009.0622,140.18
*price per unit indicative
"TE Connectivity size 16 13A Female Crimp Circular Connector Contact for use with CPC Connectors, G Series Connectors, M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda