GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG

RS Stock No.:
3988054
Brand:
Souriau Sunbank by Eaton
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
RS stock number 3988054
Product description GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG
Manufacturer / Brand Souriau Sunbank by Eaton

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Crimp
Series TRIM TRIO SC
Wire Size 22 → 20 AWG
Length 19 mm
Contact Size 16
Contact Type Signal
Contact Plating Gold over Nickel
Current Rating 13 A
Contact Material Copper Alloy
Maximum Contact Resistance 6 mΩ
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
217,856.53
Out of stock
Price Each (1 Each of 10)
Each(s)Per Each(IDR)Per Unit(IDR)
1217,856.5321,785.65
*price per unit indicative
"GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda