RS PRO 1A Female Crimp Circular Connector Contact for use with MDR Series Connector, Wire size 24 → 28 AWG

RS Stock No.:
1831811
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1831811
Product description RS PRO 1A Female Crimp Circular Connector Contact for use with MDR Series Connector, Wire size 24 → 28 AWG
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
RS stock number 1831811
Product description RS PRO 1A Female Crimp Circular Connector Contact for use with MDR Series Connector, Wire size 24 → 28 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Panel Socket Shell

Note

Great care must be taken when using the recommended crimp tool (stock No. 210-5012 ), in that the contact body is not over-crimped.

Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811

L183176-01

Specifications

Attribute Value
Brand RS PRO
Contact Material Phosphor Bronze
Wire Size 24 → 28 AWG
Gender Female
Mounting Type Chassis Mount
Termination Method Crimp
Series MDC
For Use With MDR Series Connector
Length 15.2 mm
Minimum Operating Temperature -40 °C
Voltage Rating 50 V ac/dc
Maximum Contact Resistance 30 mΩ
Maximum Operating Temperature +160 °C
Contact Plating Tin
Current Rating 1 A
Checking stock...
IDR
68,388.28
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,388.286,838.83
*price per unit indicative
"RS PRO 1A Female Crimp Circular Connector Contact for use with MDR Series Connector, Wire size 24 → 28 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda