Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG

RS Stock No.:
0559628
Mfr. Prt No.:
SC16ML1S6
Brand:
Souriau Sunbank by Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0559628
Product description Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SC16ML1S6
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
RS stock number 0559628
Product description Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SC16ML1S6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Souriau UTS

Trim Trio Stamped and Formed Contacts

A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.

Note

For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1

Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Suitable for high volume installation


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Crimp
Series TRIM TRIO SC
Wire Size 18 → 16 AWG
Length 19 mm
Contact Size 16
Contact Type Signal
Contact Plating Gold over Nickel
Current Rating 13 A
Contact Material Copper Alloy
Maximum Contact Resistance 6 mΩ
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
167,194.66
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1167,194.6616,719.47
*price per unit indicative
"Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda