Amphenol C 091 D Series, 8 Pole Din Socket Socket, 5A, 100 V ac/dc IP67

RS Stock No.:
1572584
Mfr. Prt No.:
C091-31N008-1002
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1572584
Product description Amphenol C 091 D Series, 8 Pole Din Socket Socket, 5A, 100 V ac/dc IP67
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C091-31N008-1002
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
RS stock number 1572584
Product description Amphenol C 091 D Series, 8 Pole Din Socket Socket, 5A, 100 V ac/dc IP67
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C091-31N008-1002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief

LD157245-02LD157245-01LE157245-11L1572528-25L157245-01LI157245-01

Specifications

Attribute Value
Brand Amphenol Industrial
Minimum Operating Temperature -40 °C
Body Orientation Straight
Mounting Type Panel Mount
Connector Size Standard
IP Rating IP67
Voltage Rating 100 V ac/dc
Gender Female
Series C 091 D
Contact Plating Silver
Number of Contacts 8
Maximum Operating Temperature +100 °C
Termination Method Solder
Current Rating 5 A
Checking stock...
IDR
200,235.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,235.01
*price per unit indicative
"Amphenol C 091 D Series, 8 Pole Din Socket Socket, 5A, 100 V ac/dc IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda