RS PRO 5 Pole Din Socket, 1A, 100 V ac, Push Lock

RS Stock No.:
0491100
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0491100
Product description RS PRO 5 Pole Din Socket, 1A, 100 V ac, Push Lock
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
RS stock number 0491100
Product description RS PRO 5 Pole Din Socket, 1A, 100 V ac, Push Lock
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

'DIN' Style Audio Connectors

RS Pro Screened DIN Connector Sockets, Chassis Mount

Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.

Features and Benefits

• Maximum voltage 100 V dc or ac peak
• Zinc Alloy Shield Cover
• Silver Plated Brass Terminals


Specifications

Attribute Value
Brand RS PRO
Shielded/Unshielded Shielded
Series YE-149X
Mating Type Push Lock
Number of Contacts 5
Voltage Rating 100 V ac
Contact Plating Nickel, Silver
Current Rating 1 A
Housing Material ABS
Contact Material Brass, Copper
Gender Female
Mounting Type Chassis Mount
Body Orientation Straight
Checking stock...
IDR
117,057.24
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1117,057.2423,411.45
*price per unit indicative
"RS PRO 5 Pole Din Socket, 1A, 100 V ac, Push Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda