RS PRO 8 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In

RS Stock No.:
0491049
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0491049
Product description RS PRO 8 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In
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
RS stock number 0491049
Product description RS PRO 8 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

'DIN' Style Audio Connectors

RS PRO PCB Mounting DIN Connector Sockets

Brought to you under the trusted RS PRO brand, this right-angle PCB mounting DIN socket is moulded in Noryl plastic. The DIN Connector is equipped with two moulded-in mounting holes which accept no.2 self-tapping screws.
DIN Connector options include:
491-087 - 5 way 180 degree plastic PCB mount DIN socket
491-033 - 6 way plastic PCB mount DIN socket
491-043 - 7 way plastic PCB mount DIN socket
491-049 - 8 way rplastic PCB mount DIN socket

RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.

Features and Benefits:

Operating temperature range of -20 to +70°C
Brass Tin Plated Contacts
Contact Resistance of 20 mΩ (max.)
Housing and Base: PBT
Insulation Resistance: 100MΩ min. at 500V DC
Dielectric Strength: 1,000V AC/1 minute
Rating: 2A 100V AC
Through hole mounting type

Typical Applications:

DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Shielded/Unshielded Unshielded
Termination Method Solder
Series YE-138X
Mating Type Push-In
Number of Contacts 8
Minimum Operating Temperature -20 °C
Voltage Rating 100 V ac
Maximum Operating Temperature +70 °C
Contact Plating Nickel, Tin
Current Rating 2 A
Housing Material PBT
Contact Material Brass, Copper
Gender Female
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
IDR
111,498.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1111,498.0722,299.61
*price per unit indicative
"RS PRO 8 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda