Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock

RS Stock No.:
0486139
Mfr. Prt No.:
T 3363 010
Brand:
Amphenol Industrial
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
RS stock number 0486139
Product description Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T 3363 010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'DIN' Style Audio Connectors

Panel Mounting Connectors

Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings

L486202-01

Specifications

Attribute Value
Brand Amphenol Industrial
DIN Number DIN 41524
Shielded/Unshielded Shielded
Connector Size M16
Termination Method Solder
Series C 091 A
Mating Type Screw Lock
IP Rating IP40
Number of Contacts 5
Minimum Operating Temperature -40 °C
Voltage Rating 100 V
Maximum Operating Temperature +100 °C
Contact Plating Silver
Current Rating 4 A
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
137,825.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,825.46
*price per unit indicative
"Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda