Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock

RS Stock No.:
0486088
Mfr. Prt No.:
T3260001
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0486088
Product description Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3260001
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
RS stock number 0486088
Product description Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3260001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'DIN' Style Audio Connectors

Cable Mounting Connectors

Screwlocking DIN

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings


Specifications

Attribute Value
Brand Amphenol Industrial
DIN Number DIN 41524
Shielded/Unshielded Shielded
Connector Size M16
Termination Method Solder
Series C 091 A
Mating Type Screw Lock
IP Rating IP40
Number of Contacts 3
Minimum Operating Temperature -40 °C
Voltage Rating 300 V
Maximum Operating Temperature +100 °C
Contact Plating Silver
Current Rating 4 A
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
163,733.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,733.29
*price per unit indicative
"Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda