Souriau, UTS 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 8488095
- Mfr. Prt No.:
- UTS6JC12E8P
- Brand:
- Souriau Sunbank by Eaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8488095 |
| Product description | Souriau, UTS 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482 |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | UTS6JC12E8P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8488095 |
| Product description | Souriau, UTS 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482 |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | UTS6JC12E8P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Souriau UTS Series Plugs & Receptacles
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Specifications
| Attribute | Value |
| Brand | Souriau Sunbank by Eaton |
| Mating Type | Bayonet |
| IP Rating | IP68, IP69K |
| Number of Contacts | 8 |
| Contact Gender | Male |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 600 V |
| Connector Size | Standard |
| Maximum Operating Temperature | +105 °C |
| Current Rating | 7.5 A |
| Housing Material | Thermoplastic |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Shell Size | 12 |
| Series | UTS |
| Military Standard | MIL-DTL-26482 |
| Termination Method | Solder |