Souriau, 8D 79 Way MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 21, Screw Coupling, MIL-DTL-38999
- RS Stock No.:
- 7159364
- Mfr. Prt No.:
- 8D521W35PN
- Brand:
- Souriau Sunbank by Eaton

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7159364 |
| Product description | Souriau, 8D 79 Way MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 21, Screw Coupling, MIL-DTL-38999 |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | 8D521W35PN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
APPROVALS : EN 3645;CECC;QPL qualified for Zinc Nickel plating
Plug with RFI Shielding
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Specifications
| Attribute | Value |
| Brand | Souriau Sunbank by Eaton |
| Minimum Operating Temperature | -65 °C |
| Connector Size | Standard |
| Maximum Operating Temperature | +175 °C |
| Contact Plating | Gold over Nickel |
| Current Rating | 5 A |
| Shell Plating | Olive Drab Cadmium |
| Housing Material | Aluminium |
| Contact Material | Copper Alloy |
| Gender | Male |
| Body Orientation | Straight |
| Shell Size | 21 |
| Military Standard | MIL-DTL-38999 |
| Termination Method | Crimp |
| Series | 8D |
| Mating Type | Screw Coupling |
| IP Rating | IP67 |
| Number of Contacts | 79 |
| Contact Gender | Male |