Amphenol Industrial, MS 2 Way Free Hanging MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,

RS Stock No.:
1366284
Mfr. Prt No.:
MS3106A-10SL-4S
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366284
Product description Amphenol Industrial, MS 2 Way Free Hanging MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MS3106A-10SL-4S
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
RS stock number 1366284
Product description Amphenol Industrial, MS 2 Way Free Hanging MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MS3106A-10SL-4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Amphenol MS MIL-C-5015 Circular Plug Connectors

Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

Note

Order cable clamp with bushing separately
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Features & Benefits

Durable, field-proven design
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration

Product Application Information

These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles


Specifications

Attribute Value
Brand Amphenol Industrial
Military Standard MIL-DTL-5015
Termination Method Solder
Series MS
Connector Size Standard
Contact Plating Silver
Mating Type Threaded
Number of Contacts 2
Shell Plating Cadmium
Housing Material Aluminium Alloy
Contact Gender Female
Contact Material Copper Alloy
Gender Female
Mounting Type Free Hanging
Body Orientation Straight
Shell Size 10
Checking stock...
IDR
296,943.59
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1296,943.59
*price per unit indicative
"Amphenol Industrial, MS 2 Way Free Hanging MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda