HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed “TIPTAG HF”, Yellow
- RS Stock No.:
- 6926683
- Mfr. Prt No.:
- 556-21074 TIPTAG15X100YE-PO-YE
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6926683 |
| Product description | HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed "TIPTAG HF", Yellow |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 556-21074 TIPTAG15X100YE-PO-YE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6926683 |
| Product description | HellermannTyton TIPTAG Mounting clamp Cable Markers, Pre-printed "TIPTAG HF", Yellow |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 556-21074 TIPTAG15X100YE-PO-YE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
TIPTAG Tags for TT4000 - Halogen Free
The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).
APPROVALS : Restriction of Hazardous Substances (RoHS), Haloge
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits
Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Works With Printer Models | TT4000+ and TT430 Printers |
| Label Length | 100 mm |
| Series | TIPTAG |
| Label Width | 15 mm |
| Colour | Yellow |
| Legend | TIPTAG HF |
| Label Quantity | 120 |
| Printable | Yes |
| Background Colour | Yellow |
| Maximum Operating Temperature | +90 °C |
| Resistant To | Acids, Flame, Gasoline/Fuels, Smoke |
| Quantity | 120 |
| Width | 15 mm |
| Affixing Method | Mounting clamp |
| Fire Behaviour | Halogen Free |
| Minimum Operating Temperature | -40 °C |
| Length | 100 mm |
| Operating Temperature Range | -40 → +90 °C |
| Standards Met | ELV Compliant, HF Certification, LFH Certification |
| For Use With | TT4000+ and TT430 Printers |
| Material | Polyolefin |