Bulgin Cable Mount IEC Connector, 16A, 250 V

RS Stock No.:
8420058
Mfr. Prt No.:
PX0599
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8420058
Product description Bulgin Cable Mount IEC Connector, 16A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0599
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
RS stock number 8420058
Product description Bulgin Cable Mount IEC Connector, 16A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0599

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs

20A Free Socket (C19)

Professional straight female cable connectors from the Bulgin PX0 series

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Rewirable screw terminals
Overall cable diameter up to 12 mm


Specifications

Attribute Value
Brand Bulgin
Current Rating 16 A, 20 A
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Screw
Series PX0
Number of Contacts 3
Contact Gender Female
Voltage Rating 250 V
Connector Size Standard
Minimum Operating Temperature -40 °C
Checking stock...
IDR
202,437.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,437.70
*price per unit indicative
"Bulgin Cable Mount IEC Connector, 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda