Amphenol Cable Mount Connector, 8 Contacts, Plug

RS Stock No.:
6964474
Mfr. Prt No.:
MC1CJN0800
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6964474
Product description Amphenol Cable Mount Connector, 8 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MC1CJN0800
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
RS stock number 6964474
Product description Amphenol Cable Mount Connector, 8 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MC1CJN0800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amphenol MotionGrade Series

The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

MotionGrade M40 C Straight Plugs

Note

Supplied without crimp terminals. See 696-4521 and range.


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Crimp
Series MotionGrade M40
IP Rating IP67
Number of Contacts 8
Contact Gender Female
Body Orientation Straight
Plug/Socket Plug
Voltage Rating 630.0 V
Contact Plating Gold
Current Rating 75.0 A
Housing Material Zinc
Contact Material Brass
Mounting Type Cable Mount
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +130 °C
Checking stock...
IDR
522,561.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1522,561.98
*price per unit indicative
"Amphenol Cable Mount Connector, 8 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda