HellermannTyton Arrowtag Cable Tie Cable Markers, Pre-printed “-0”, Natural, 1.7 → 3.6mm Dia. Range

RS Stock No.:
3646738
Mfr. Prt No.:
151-41119 AT1-PA66-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3646738
Product description HellermannTyton Arrowtag Cable Tie Cable Markers, Pre-printed "-0", Natural, 1.7 → 3.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-41119 AT1-PA66-NA
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
RS stock number 3646738
Product description HellermannTyton Arrowtag Cable Tie Cable Markers, Pre-printed "-0", Natural, 1.7 → 3.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-41119 AT1-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Arrowtag Identification tags

Identification ties and plates for marking cable bundles.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

LF177837-10

Specifications

Attribute Value
Brand HellermannTyton
Affixing Method Cable Tie
Colour Natural
Legend -0
Maximum Operating Temperature +85 °C
Minimum Cable Diameter 1.7 mm
Resistant To Flame
Printable No
Quantity 100
Series Arrowtag
Width 4.7 mm
Minimum Operating Temperature -40 °C
Length 62.5 mm
Operating Temperature Range -40 → +85 °C
Cable Diameter Range 1.7 → 3.6 mm
Maximum Cable Diameter 3.6 mm
Material Nylon 66
Checking stock...
IDR
183,242.83
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1183,242.831,832.43
*price per unit indicative
"HellermannTyton Arrowtag Cable Tie Cable Markers, Pre-printed "-0", Natural, 1.7 → 3.6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products