Binder Cable Mount Connector, 4 Contacts, M8 Connector, Socket
- RS Stock No.:
- 3115997
- Mfr. Prt No.:
- 99 3378 0 004
- Brand:
- Binder
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
| RS stock number | 3115997 |
| Product description | Binder Cable Mount Connector, 4 Contacts, M8 Connector, Socket |
| Manufacturer / Brand | Binder |
| Manufacturer part number | 99 3378 0 004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Plugs and Sockets M8 x 1, 768 Series
Specifications
| Attribute | Value |
| Brand | Binder |
| Termination Method | Solder |
| Series | 768 |
| Mating Type | Screw On |
| IP Rating | IP67 |
| Number of Contacts | 4 |
| Contact Gender | Female |
| Plug/Socket | Socket |
| Voltage Rating | 30 V |
| Connector Size | M8 |
| Contact Plating | Gold |
| Current Rating | 4.0 A |
| Housing Material | Polymer |
| Contact Material | Bronze |
| Mounting Type | Cable Mount |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +85 °C |
| Body Orientation | Right Angle |
| Shell Size | 12 |