Amphenol Cable Mount Connector, 12 Contacts, Plug

RS Stock No.:
3014529
Mfr. Prt No.:
62LC-16F14-12SN(771)
Brand:
Amphenol Limited

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3014529
Product description Amphenol Cable Mount Connector, 12 Contacts, Plug
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62LC-16F14-12SN(771)
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
RS stock number 3014529
Product description Amphenol Cable Mount Connector, 12 Contacts, Plug
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62LC-16F14-12SN(771)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Cable Plug/Socket

From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.

Note

Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.

L3014399-25L301439-05

Specifications

Attribute Value
Brand Amphenol Limited
Termination Method Solder
Series 62LC
Mating Type Bayonet
Number of Contacts 12
Contact Gender Female
Plug/Socket Plug
Voltage Rating 700.0 V
Contact Plating Gold
Current Rating 5.0 A, 10.0 A
Housing Material Aluminium
Contact Material Copper
Mounting Type Cable Mount
Body Orientation Straight
Shell Size 14
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
1,616,879.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,616,879.35
*price per unit indicative
"Amphenol Cable Mount Connector, 12 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda