RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket
- RS Stock No.:
- 1246712
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
| RS stock number | 1246712 |
| Product description | RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Push-Pull
M12 Push-Pull Square Flange
From RS Pro, these push-pull sockets & plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male & female connector, this version should really be one you consider.
Features & Benefits
• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
• Solder termination
• Chrome plated brass shell material
• Square flange mount
• Gender: Male & Female
Specifications
| Attribute | Value |
| Brand | RS PRO |
| IP Rating | IP67 |
| Number of Contacts | 5 |
| Housing Material | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |
| Plug/Socket | Socket |
| Termination Method | Solder |
| Voltage Rating | 180 V |
| Connector Size | Miniature |
| Pole Format | 5P |
| Contact Plating | Gold |
| Current Rating | 5.0 A |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Mating Type | Push-Pull |