RS PRO Cable Mount Connector, 5 Contacts, Plug

RS Stock No.:
1246688
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246688
Product description RS PRO Cable Mount Connector, 5 Contacts, Plug
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
RS stock number 1246688
Product description RS PRO Cable Mount Connector, 5 Contacts, Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cable Plug 25A Circular Connectors (Threaded) IP68

From RS Pro, a range of threaded circular connectors designed for industrial applications. The IP68 fully sealed cable mount plugs provide a secure, watertight connection. With a knurled locking ring the versatile cable mount plugs are easily mated with cable sockets for in-line cable to cable connections. Alternatively, the cable mount plugs can be mated with panel mount sockets for cable to panel connections. The RS Pro range of sealed circular connectors features screw terminals, and require no additional specialist tooling. This makes them ideal for field applications or areas that require regular maintenance.

RS Pro (Threaded)

The RS Pro series of threaded IP68 connectors are perfect for your application. These robust connectors can be used for both cable to cable (inline) and cable to panel-mount connections. With its IP68 rating, each product is excellent within harsh environments, giving you peace of mind. All models are highly reliable and excellent quality.

Features & Benefits

• IP68 ingress protection rating
• -25 to + 85°C temperature range
• Robust Nylon 66 outer shell
• High-performance PPS insert
• Gold plated brass contacts
• Screw termination, ideal for field applications
• Easy to assemble – no special tooling required
• V-0 fire rating
• 7 mm to 12 mm o/d cable acceptance
• 2, 3 and 5 pole variants

Applications

The RS Pro threaded circular connectors are ideally suited to industrial applications. Due to their excellent environmental resistance properties, these threaded circular connectors are perfect for harsh environments that require a higher level of protection. So of the most common areas are;

• Tooling & Machinery
• Industrial Process Control
• Industrial Robotics
• Industrial Automation

Environment

These RS Pro waterproof cable mount connectors are fully sealed and have an IP68 ingress protection rating. This means that when mated with the appropriate cable or panel sockets the connectors are dust tight and are protected against powerful jets of water from all directions and partial submersion.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, this range of connectors have screw terminals so no special tooling is required.
Q – How durable are the connectors?
A – The RS Pro threaded circular connectors are manufactured from high-grade engineering materials. They are robust, strong and reliable.

Mating Parts

• 124-6686 is a 2 pole cable mount plug and mates with 124-6664 in-line socket or 124-6671 panel socket
• 124-6687 is a 3 pole cable mount plug and mates with 124-6665 in-line socket or 124-6672 panel socket
• 124-6688 is a 5 pole cable mount plug and mates with 124-6666 in-line socket or 124-6673 panel socket


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Termination Method Screw
Connector Size Standard
Pole Format 5P
Contact Plating Gold
Current Rating 25.0 A
Mating Type Threaded
IP Rating IP68
Voltage Rating 500 V
Number of Contacts 5
Housing Material Polymer
Contact Gender Male
Contact Material Brass
Mounting Type Cable Mount
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Body Orientation Straight
Checking stock...
IDR
541,966.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1541,966.63
*price per unit indicative
"RS PRO Cable Mount Connector, 5 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda