binder Cable Mount Connector, 5 Contacts, M9 Connector, Socket

RS Stock No.:
1152887
Mfr. Prt No.:
99-0096-00-05
Brand:
Binder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1152887
Product description binder Cable Mount Connector, 5 Contacts, M9 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-0096-00-05
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
RS stock number 1152887
Product description binder Cable Mount Connector, 5 Contacts, M9 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-0096-00-05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 711 - Metal

The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711

Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.

Note

For dimension information, please refer to the ’Technical Specification’ table below.

LA115287-01

Specifications

Attribute Value
Brand Binder
Contact Material Bronze
Number of Contacts 5
Contact Gender Female
Connector Size M9
Current Rating 3.0 A
Mounting Type Cable Mount
Body Orientation Straight
Voltage Rating 125 V
Termination Method Solder
Series 711
Plug/Socket Socket
Contact Plating Gold
Housing Material Brass
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
182,823.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1182,823.27
*price per unit indicative
"binder Cable Mount Connector, 5 Contacts, M9 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda