Binder Cable Mount Connector, 3 Contacts, M9 Connector, Plug

RS Stock No.:
1152742
Mfr. Prt No.:
99-0405-00-03
Brand:
Binder
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
RS stock number 1152742
Product description Binder Cable Mount Connector, 3 Contacts, M9 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0405-00-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 712
Plug/Socket Plug
Contact Plating Gold
Housing Material Polymer
Contact Material Brass
IP Rating IP67
Number of Contacts 3
Contact Gender Male
Voltage Rating 125 V
Connector Size M9
Current Rating 4.0 A
Mounting Type Cable Mount
Body Orientation Straight
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
199,291.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,291.00
*price per unit indicative
"Binder Cable Mount Connector, 3 Contacts, M9 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda