Binder Panel Mount Connector, 4 Contacts, Plug

RS Stock No.:
1152297
Mfr. Prt No.:
09-4223-00-04
Brand:
Binder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1152297
Product description Binder Panel Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-4223-00-04
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
RS stock number 1152297
Product description Binder Panel Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-4223-00-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Waterproof connectors series 693

Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 693
Plug/Socket Plug
Contact Plating Silver
Housing Material Thermoplastic
Contact Material Brass
Number of Contacts 4
Contact Gender Male
Voltage Rating 400 V
Current Rating 16.0 A
Mounting Type Panel Mount
Body Orientation Straight
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
256,141.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1256,141.38
*price per unit indicative
"Binder Panel Mount Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda