Souriau Panel Mount Circular Connector, 4 Contacts, Plug

RS Stock No.:
0191608
Mfr. Prt No.:
UTS7104S
Brand:
Souriau Sunbank by Eaton
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
RS stock number 0191608
Product description Souriau Panel Mount Circular Connector, 4 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS7104S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Souriau UTS

UTS Jam Nut Receptacles & Accessories

Note

3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately

Wire version for pin and socket contacts


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Crimp
Series UTS
Plug/Socket Plug
Housing Material Thermoplastic
Shell Size 10
Mating Type Bayonet
IP Rating IP68, IP69K
Number of Contacts 4
Contact Gender Female
Voltage Rating 125 V
Current Rating 13.0 A
Mounting Type Panel Mount
Body Orientation Straight
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
145,901.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,901.99
*price per unit indicative
"Souriau Panel Mount Circular Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda