TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack

RS Stock No.:
7827629
Mfr. Prt No.:
5225396-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7827629
Product description TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 5225396-1
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
RS stock number 7827629
Product description TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 5225396-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC Connectors - Crimp Jack

50 Ohm BNC crimp jacks with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC crimp jacks have a nickel plated body, gold contacts with a choice of dielectric materials and cable options. Please see additional data table for details.


Specifications

Attribute Value
Brand TE Connectivity
Bulkhead No
Termination Method Crimp
Impedance 50 Ω
Body Plating Nickel
Cable Type RG58 A/U, RG58 B/U, RG58 C/U, RG58/U
Contact Plating Gold
Size Standard
Polarity Normal
Coaxial Connector Type BNC Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
243,344.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1243,344.80
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda