Phoenix Contact 75Ω Straight, BNC Connector

RS Stock No.:
2519354
Mfr. Prt No.:
2805083
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2519354
Product description Phoenix Contact 75Ω Straight, BNC Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2805083
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
RS stock number 2519354
Product description Phoenix Contact 75Ω Straight, BNC Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2805083

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DIN Rails and Accessories

Phoenix Contact BNC Adapters

The Phoenix Contact range of BNC connectors are suitable for ’G’ and ’Top Hat’ rail mounting. The connectors allow accurate and clear wiring in large systems. The insulated housing eliminates the danger of accidental contact between the coax shield and the ground.

Features and Benefits

• Single and double deck available
• Double deck gives a higher density of wiring
• DIN rail mountable
• Suitable for labelling individually
• Isolated structure on the DIN rail
• For mounting on NS 32 or NS 35/7.5


Specifications

Attribute Value
Brand Phoenix Contact
Operating Frequency 0 to 3 GHz
Impedance 75 Ω
Polarity Normal
Coaxial Connector Type BNC Connector
Body Orientation Straight
Checking stock...
IDR
2,314,502.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,314,502.74
*price per unit indicative
"Phoenix Contact 75Ω Straight, BNC Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda