Molex, 85505 Female Cat5, Cat5e RJ45 Connector

RS Stock No.:
8486720
Mfr. Prt No.:
85505-5113
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8486720
Product description Molex, 85505 Female Cat5, Cat5e RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 85505-5113
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
RS stock number 8486720
Product description Molex, 85505 Female Cat5, Cat5e RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 85505-5113

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Molex 85505 Series Cat 5e Low Profile Right Angle RJ45 Modular Jack

85505 series Cat 5e right angle through hole mount full shielded RJ45 high speed modular jack with a low profile height of 13mm and a version A style footprint. This Cat 5e RJ45 modular jack has external shielding for advanced EMI/RFI protection and PCB location and retention. For mating RJ45 modular plugs see 95043 and 85568 series, stock number 386-2772 typically


Specifications

Attribute Value
Brand Molex
Depth 13 mm
Connector Type Modular Jack
Series 85505
Length 18.8 mm
Orientation Right Angle
Width 16.6 mm
Number of Ways 8P8C
Contact Plating Gold over Palladium Nickel
LAN Category Cat5, Cat5e
Shield Type Shielded
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Gender Female
Mounting Type Through Hole
Checking stock...
IDR
243,030.13
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1243,030.1348,606.03
*price per unit indicative
"Molex, 85505 Female Cat5, Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda