RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black

RS Stock No.:
0556708
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0556708
Product description RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black
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
RS stock number 0556708
Product description RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cat 5e Sealed Patch Panel

Sealed patch panel
LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties


Specifications

Attribute Value
Brand RS PRO
Interface Type RJ45
Number of Ports 48
Depth 115 mm
Height 44.45 mm
Colour Black
Rack Height 2 U
Width 483 mm
LAN Category Cat5e
Shield Type UTP
Checking stock...
IDR
1,015,125.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,015,125.42
*price per unit indicative
"RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda