HellermannTyton Cable Tie Cable Marker, Pre-printed “TTAGMC15X65”, Blue

RS Stock No.:
1249465
Mfr. Prt No.:
556-26502 TTAGMC15BEX65S-PO/MET-BU
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1249465
Product description HellermannTyton Cable Tie Cable Marker, Pre-printed "TTAGMC15X65", Blue
Manufacturer / Brand HellermannTyton
Manufacturer part number 556-26502 TTAGMC15BEX65S-PO/MET-BU
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
RS stock number 1249465
Product description HellermannTyton Cable Tie Cable Marker, Pre-printed "TTAGMC15X65", Blue
Manufacturer / Brand HellermannTyton
Manufacturer part number 556-26502 TTAGMC15BEX65S-PO/MET-BU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

TTAGMC Metal Content Tiptags, Thermal Transfer

The TTAGMC metal content tags are designed for identifying large wire and cable bundles. They have a perforated format that includes fastening slots for fixing ties.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

For use with large wire and cable bundles
Perforated format, includes fastening slots for fixing ties
Outstanding chemical resistance
Non-burning
High temperature resistance
Available in blue as standard
Excellent print performance using TTRW or TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro V3 software
RoHS compliant

Applications

The TTAGMC Tiptags are designed for use in the food and pharmaceutical industries, where material needs to be detectable by its metal content.


Specifications

Attribute Value
Brand HellermannTyton
Label Length 65 mm
Resistant To Chemicals, Temperature
Label Width 15 mm
Quantity 190
Colour Blue
Label Quantity 190
Background Colour Blue
Legend TTAGMC15X65
Width 15 mm
Affixing Method Cable Tie
Minimum Operating Temperature -40 °C
Series TTAGMC
Maximum Operating Temperature +85 °C
Standards Met ELV Compliant
Material Metal, Polyolefin
Length 65 mm
Operating Temperature Range -40 → +85 °C
Checking stock...
IDR
2,797,311.41
Out of stock
Price Reel (1 Reel of 120)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,797,311.4123,310.93
*price per unit indicative
"HellermannTyton Cable Tie Cable Marker, Pre-printed "TTAGMC15X65", Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products