RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ45

RS Stock No.:
3148161
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3148161
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ45
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
RS stock number 3148161
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ45
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Modular Adaptors Colour Coded

Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.

Note

The dimensions table refers to size following assembly


Specifications

Attribute Value
Brand RS PRO
Converts To Gender Female
Converts To Type RJ45
Converts From Type 25 Way D-Sub
Converts From Gender Male
Checking stock...
IDR
90,310.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,310.29
*price per unit indicative
"RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda