RS PRO Gold, Red Cable Mount RCA Plug, Gold, 5A

RS Stock No.:
1103790
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1103790
Product description RS PRO Gold, Red Cable Mount RCA Plug, Gold, 5A
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
RS stock number 1103790
Product description RS PRO Gold, Red Cable Mount RCA Plug, Gold, 5A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Gold-plated RCA Connectors


Specifications

Attribute Value
Brand RS PRO
Current Rating 5 A
Housing Material Brass, Steel
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Colour Gold, Red
Voltage Rating 50 V
Contact Plating Gold
Checking stock...
IDR
163,208.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,208.84
*price per unit indicative
"RS PRO Gold, Red Cable Mount RCA Plug, Gold, 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda