RS PRO Telephone Socket 1

RS Stock No.:
3694759
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3694759
Product description RS PRO Telephone Socket 1
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
RS stock number 3694759
Product description RS PRO Telephone Socket 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Cat 5e Wallplates and Modules

Category 5e, EC verified, RJ45 socket wallplates and snap in modules with IDC punch down termination
Terminations are colour coded to both 568A and 568B wiring
Wallplates are available in single and double socket versions
Modules snap fit into 25 x 50 apertures
Industry standard terminations
Use punch down tool for termination of wires, see Punchdown IDC Tooling


Specifications

Attribute Value
Brand RS PRO
Number of Ways 1
Checking stock...
IDR
139,503.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1139,503.70
*price per unit indicative
"RS PRO Telephone Socket 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda